This TDK B43540A9157M0002 is a 150uF electrolytic capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a capacitance tolerance of 20% and a dissipation factor of 0.15%. The capacitor is rated for a maximum DC voltage of 400V and has a ripple current of 1.39A. It is available in a bulk packaging with 130 units per package and is designed for snap-in mounting.
TDK B43540A9157M0002 technical specifications.
| Capacitance | 150uF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 410mR |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 130 |
| Packaging | Bulk |
| Ripple Current | 1.39A |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.