The TDK B43540C5157M0002 is a 150uF aluminum electrolytic capacitor with a DC rated voltage of 450V. It has a diameter of 35mm and a lead pitch of 10mm. The capacitor has a dissipation factor of 0.2% and an ESR of 650mR. It operates over a temperature range of -40°C to 85°C and has a life expectancy of 10000 hours. The capacitor is packaged in bulk with 60 units per package.
TDK B43540C5157M0002 technical specifications.
| Capacitance | 150uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 650mR |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 1.36A |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.