This 1mF aluminum capacitor from TDK has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 20% tolerance and a 10000 hour life. The capacitor has a dissipation factor of 0.15% and an equivalent series resistance of 75mR. It is available in a bulk packaging with 60 units per package.
TDK B43540F2108M0002 technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 75mR |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 3.9A |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.