Epcos Aluminium Electrolytic Capacitor 2200F 400 V dc 64.3mm Screw Terminal series B43564 lifetime 15000h
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2mF |
| Diameter | 64.3mm |
| ESR (Equivalent Series Resistance) | 72mR |
| Height | 105.7mm |
| Life (Hours) | 15000Hour |
| Mount | Screw |
| Ripple Current | 8.3A |
| Series | B43564 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 400V |
| RoHS | Compliant |