This TDK capacitor features a package made of aluminum with a diameter of 76.9mm and a length of 143.2mm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is designed to withstand a high ripple current of 24.1A and has a life expectancy of 15000 hours. It is available in bulk packaging with 16 units per package and can be mounted using screws.
Sign in to ask questions about the TDK B43564A2129M0007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43564A2129M0007 technical specifications.
| Package/Case | Aluminum |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 9mR |
| Lead Pitch | 31.7mm |
| Length | 143.2mm |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ripple Current | 24.1A |
| Test Frequency | 100Hz |
| RoHS | Compliant |
Download the complete datasheet for TDK B43564A2129M0007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.