TDK B43564A4108M technical specifications.
| Capacitance | 1mF |
| Diameter | 51.6mm |
| ESR (Equivalent Series Resistance) | 130mR |
| Height | 80.7mm |
| Lead Pitch | 0.874inch |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 5.1A |
| Series | B43564 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43564A4108M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.