This aluminum capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It features a package quantity of 16 and is packaged in bulk. The capacitor has a diameter of 76.9mm and a length of 105.7mm with a lead pitch of 31.7mm. It has an equivalent series resistance of 29mR and a DC rated voltage of 400V.
TDK B43564A9398M0007 technical specifications.
| Package/Case | Aluminum |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 29mR |
| Lead Pitch | 31.7mm |
| Length | 105.7mm |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ripple Current | 11.8A |
| Test Frequency | 100Hz |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.