This aluminum capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a diameter of 64.3mm and a length of 143.2mm. The capacitor is rated for 450V DC and has an equivalent series resistance of 32mΩ. It is designed for screw mounting and is available in a bulk packaging quantity of 25 units.
TDK B43564B5338M0007 technical specifications.
| Package/Case | Aluminum |
| Diameter | 64.3mm |
| ESR (Equivalent Series Resistance) | 32mR |
| Lead Pitch | 28.5mm |
| Length | 143.2mm |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 11.7A |
| Test Frequency | 100Hz |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.