Aluminum Electrolytic Capacitors - Screw Terminal AL-ELKO 15000UF 200V SCREW TERMINALS
TDK B43564E2159M0007 technical specifications.
| Package/Case | Aluminum |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 8mR |
| Lead Pitch | 31.7mm |
| Length | 143.2mm |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ripple Current | 25.6A |
| Test Frequency | 100Hz |
| RoHS | Compliant |
No datasheet is available for this part.