This is a 64.3mm diameter aluminum capacitor with an equivalent series resistance of 29 milliohms and a maximum ripple current of 10 amps. It operates within a temperature range of -25°C to 85°C and is packaged in bulk quantities of 25. The capacitor is designed for screw mounting and has a length of 80.7mm and a lead pitch of 28.5mm.
TDK B43564F2478M0007 technical specifications.
| Package/Case | Aluminum |
| Diameter | 64.3mm |
| ESR (Equivalent Series Resistance) | 29mR |
| Lead Pitch | 28.5mm |
| Length | 80.7mm |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 10A |
| Test Frequency | 100Hz |
| RoHS | Compliant |
No datasheet is available for this part.