The TDK B43584A5228M000 is a general-purpose capacitor with a capacitance of 2.2 millifarads and a voltage rating of 450 volts. It features a radial package with a maximum seated height of 4.161 inches and a lead pitch of 1.248 inches. The capacitor operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations. It has a high ripple current rating of 25 amps and a relatively low ESR of 43 milliohms.
TDK B43584A5228M000 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 43mR |
| Features | General Purpose |
| Height - Seated (Max) | 4.161inch |
| Impedance | 65mR |
| Lead Pitch | 1.248inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 32 |
| Packaging | Bulk |
| Ripple Current | 25A |
| RoHS Compliant | Yes |
| Series | B43584 |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.