This TDK B43601A2397M0 capacitor features a capacitance of 390uF with a tolerance of 20%. It has an equivalent series resistance of 250mR and is rated for a maximum operating temperature of 85°C. The capacitor is designed for snap-in mounting and is available in bulk packaging with 160 units per package. It is part of the B43601 series and is rated for a DC voltage of 200V.
TDK B43601A2397M0 technical specifications.
| Capacitance | 390uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 250mR |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 160 |
| Packaging | Bulk |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.