The TDK B43601A5187M0 is a 180uF aluminum electrolytic capacitor with a 20% tolerance, suitable for applications requiring a high capacitance value. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a bulk quantity of 160 units and features a snap-in termination. It is designed to withstand a DC rated voltage of 450V and has a low dissipation factor of 0.2%. The capacitor's ESR is 600mR and it can handle a ripple current of 1.33A.
TDK B43601A5187M0 technical specifications.
| Capacitance | 180uF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 600mR |
| Length | 40mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.33A |
| Series | B43601 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.