Aluminum Electrolytic Capacitors - Snap In 120UF 400V 22x30 SNAP-IN
TDK B43601A9127M0 technical specifications.
| Capacitance | 120uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 900mR |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Package Quantity | 160 |
| Packaging | Bulk |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.