The TDK B43601 Series electrolytic capacitor features a capacitance of 680uF with an ESR of 140mR. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is designed for snap-in mounting and is available in a bulk packaging quantity of 130. It is rated for a DC voltage of 200V and has a lifespan of 10000 hours.
Sign in to ask questions about the TDK B43601B2687M0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43601B2687M0 technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 140mR |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 130 |
| Packaging | Bulk |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43601B2687M0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.