This 270uF capacitor from TDK features an aluminum case and snap-in termination, with a tolerance of 20% and a DC rated voltage of 400V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is rated for 10,000 hours of life and has an equivalent series resistance of 400 milliohms. It is available in bulk packaging with 130 units per package.
TDK B43601B9277M0 technical specifications.
| Capacitance | 270uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 400mR |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Package Quantity | 130 |
| Packaging | Bulk |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.