The TDK B43601C2128M0 is an aluminum capacitor with a capacitance of 1.2mF and an equivalent series resistance of 80mR. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is designed for snap-in mounting and has a tolerance of 20%. It is rated for a DC voltage of 200V and has a life expectancy of 10,000 hours.
TDK B43601C2128M0 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 80mR |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 60 |
| Packaging | Bulk |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.