This 680uF aluminum capacitor from TDK features an equivalent series resistance of 140 milliohms and a tolerance of 20%. It is designed for snap-in mounting and has a maximum operating temperature of 85°C. The capacitor is rated for 200V DC and has a lifespan of 10,000 hours. It is available in bulk packaging with 80 units per package, suitable for a variety of applications.
Sign in to ask questions about the TDK B43601C2687M0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43601C2687M0 technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 140mR |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 80 |
| Packaging | Bulk |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43601C2687M0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.