TDK's B43601C2827M0 is an aluminum electrolytic capacitor with a capacitance of 820uF and a DC rated voltage of 200V. It features an equivalent series resistance of 120mR and a tolerance of 20%. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a bulk packaging with 80 pieces per package and is designed for snap-in mounting.
Sign in to ask questions about the TDK B43601C2827M0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43601C2827M0 technical specifications.
| Capacitance | 820uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 120mR |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 80 |
| Packaging | Bulk |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43601C2827M0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.