This TDK B43601C5187M0 capacitor features a capacitance of 180uF and a DC rated voltage of 450V. It has an equivalent series resistance of 600mR and is designed to operate within a temperature range of -25°C to 85°C. The capacitor is constructed from aluminum and is available in a bulk packaging quantity of 80 units. It is designed to last for 10000 hours and has a tolerance of 20%.
TDK B43601C5187M0 technical specifications.
| Capacitance | 180uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 600mR |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Package Quantity | 80 |
| Packaging | Bulk |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.