This aluminum capacitor has a capacitance of 270uF with an equivalent series resistance of 400mR. It is designed to operate within a temperature range of -25°C to 85°C. The capacitor is available in a bulk packaging with 80 pieces per package. It is a snap-in type with a tolerance of 20%. The DC rated voltage is 450V.
TDK B43601C9277M0 technical specifications.
| Capacitance | 270uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 400mR |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Package Quantity | 80 |
| Packaging | Bulk |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.