This 470uF capacitor from TDK has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It features a snap-in package with a capacitance tolerance of 20% and an equivalent series resistance of 230mR. The capacitor is rated for 450V DC and has a lifespan of 10000 hours. It is packaged in bulk with 60 units per package.
Sign in to ask questions about the TDK B43601C9477M0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43601C9477M0 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 230mR |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Package Quantity | 60 |
| Packaging | Bulk |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43601C9477M0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.