This is a 1.5 millifarad aluminum capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a diameter of 30mm and a length of 55mm. The capacitor has a capacitance tolerance of 20% and a dissipation factor of 0.15%. It is designed for snap-in mounting and has a DC rated voltage of 250V. The capacitor is rated for 10000 hours of life and has a ripple current of 4.18A at 100Hz.
TDK B43601E2158M0 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 60mR |
| Length | 55mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 4.18A |
| Series | B43601 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.