This 820uF aluminum electrolytic capacitor from TDK has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a high capacitance value and a relatively low equivalent series resistance of 110mR. The capacitor is designed for snap-in mounting and is available in bulk packaging.
Sign in to ask questions about the TDK B43601E2827M0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43601E2827M0 technical specifications.
| Capacitance | 820uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 110mR |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 260 |
| Packaging | Bulk |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43601E2827M0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.