This is a 680uF aluminum capacitor from TDK with a 20% tolerance and a maximum operating temperature of 85°C. It has a high equivalent series resistance of 130 milliohms and a long lifespan of 10,000 hours. The capacitor is available in a bulk packaging with 60 pieces per package and is suitable for snap-in mounting.
Sign in to ask questions about the TDK B43601H2687M0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43601H2687M0 technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 130mR |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Package Quantity | 60 |
| Packaging | Bulk |
| Series | B43601 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43601H2687M0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.