Cap Aluminum Lytic 120uF 400V 20% (22 X 25mm) Snap-In 10mm 0.83 Ohm 680mA 3000h 105°C Medical Cardboard
TDK B43642A9127M000 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B43642A9127M000 to view detailed technical specifications.
No datasheet is available for this part.