Cap Aluminum Lytic 820uF 400V 20% (35 X 45mm) Snap-In 10mm 0.11 Ohm 3000mA 3000h 105°C Medical Cardboard
TDK B43642A9827M000 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B43642A9827M000 to view detailed technical specifications.
No datasheet is available for this part.