High CV, ultra-compact snap-in aluminum electrolytic capacitor featuring high ripple current capability and long useful life. Designed for industrial applications such as frequency converters, solar inverters, and power supplies.
TDK B43655A0287M157 technical specifications.
| Rated Capacitance | 280uF |
| Rated Voltage | 475V DC |
| Capacitance Tolerance | ±20% |
| Diameter | 30mm |
| Length | 35mm |
| Rated Ripple Current | 1.74A |
| Maximum Operating Temperature | 105°C |
| Minimum Operating Temperature | -40°C |
| Useful Life | 2000hours |
| ESR typ | 320mOhm |
| RoHS | Compliant |
| REACH | SVHC Free |
Download the complete datasheet for TDK B43655A0287M157 to view detailed technical specifications.
No datasheet is available for this part.