The B43655 series is a high-reliability, ultra-compact snap-in aluminum electrolytic capacitor designed for industrial applications. It features a rated voltage of 500 V DC, high ripple current capability, and a useful life of at least 2000 hours at 105°C. The component is constructed with a PET insulation sleeve and a 3-pin snap-in terminal configuration for enhanced stability on the PCB.
Checking distributor stock and pricing after the page loads.
| Rated Capacitance | 190uF |
| Rated Voltage | 500V DC |
| Capacitance Tolerance | ±20% |
| Diameter | 30.0mm |
| Length | 35.0mm |
| Rated Ripple Current | 1.32A |
| Useful Life | >2000hours |
| Upper Category Temperature | 105°C |
| Lower Category Temperature | -40°C |
| ESR (typical) | 610mΩ |
| Terminal Configuration | 3-pinpins |
| RoHS | Compliant |
| REACH | Compliant |