Cap Aluminum Lytic 22uF 250V -10% to 30% (14 X 30mm) Axial 2.3 Ohm 3320mA 2500h 125°C Automotive Pallet
TDK B43693A2226Q007 technical specifications.
| Capacitance | 22uF |
| Package/Case | Axial |
| Diameter | 14mm |
| ESR (Equivalent Series Resistance) | 2.3R |
| Length | 30mm |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 125°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 3.32A |
| RoHS Compliant | No |
| Series | B43693 |
| Termination | Axial |
| Tolerance | 30% |
| DC Rated Voltage | 250V |
| Weight | 0.239863oz |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B43693A2226Q007 to view detailed technical specifications.
No datasheet is available for this part.