CAP ALUM 22UF 250V AXIAL
TDK B43693A2226Q7 technical specifications.
| Capacitance | 22uF |
| Package/Case | Axial |
| Diameter | 14mm |
| ESR (Equivalent Series Resistance) | 2.3R |
| Impedance | 500mR |
| Length | 1.181inch |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Ripple Current | 1.2A |
| Series | B43693 |
| Termination | Axial |
| Tolerance | 30% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43693A2226Q7 to view detailed technical specifications.
No datasheet is available for this part.