TDK's B43693A2226Q9 is a 22uF aluminum electrolytic capacitor with a voltage rating of 250V. It features an axial package with a diameter of 14mm and a length of 1.181 inches. The capacitor has an ESR of 2.3 ohms and an impedance of 500 milliohms. It operates within a temperature range of -40°C to 125°C and has a life expectancy of 2500 hours. The capacitor is available in a tape and reel packaging with 700 units per package.
TDK B43693A2226Q9 technical specifications.
| Capacitance | 22uF |
| Package/Case | Axial |
| Diameter | 14mm |
| ESR (Equivalent Series Resistance) | 2.3R |
| Impedance | 500mR |
| Length | 1.181inch |
| Life (Hours) | 2500Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Ripple Current | 1.2A |
| Series | B43693 |
| Termination | Axial |
| Tolerance | 30% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43693A2226Q9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.