This aluminum cylindrical can electrolytic capacitor has a capacitance of 1200uF and a voltage rating of 500VDC. It features a low ESR type and a high ripple current of 5300. The capacitor is designed for clamp mount applications and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 105 degrees Celsius.
TDK B43740A6128M000 technical specifications.
| Capacitance | 1200uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 500VDC |
| ESR | 0.076Ohm |
| Ripple Current | 5300mA |
| Leakage Current | 1471.92@5MinuA |
| Lifetime | 6000h |
| Size | 64.3 X 105.7mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43740A6128M000 to view detailed technical specifications.
No datasheet is available for this part.