This TDK B43740B6108M000 is a 1000uF aluminum electrolytic capacitor with a maximum operating voltage of 500VDC and a tolerance of 20%. It features a low ESR of 0.091 and a high ripple current of 4600. The capacitor is designed for clamp mount applications and has a lifetime of 6000 hours. It operates within a temperature range of -40°C to 105°C.
TDK B43740B6108M000 technical specifications.
| Capacitance | 1000uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 500VDC |
| ESR | 0.091Ohm |
| Ripple Current | 4600mA |
| Leakage Current | 1261.18@5MinuA |
| Lifetime | 6000h |
| Size | 64.3 X 80.7mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43740B6108M000 to view detailed technical specifications.
No datasheet is available for this part.