This aluminum capacitor features a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It has a DC rated voltage of 350V and a life of 8000 hours. The capacitor is designed for screw mount applications and has a package quantity of 15 units per packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | Aluminum |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 13mR |
| Lead Pitch | 31.7mm |
| Length | 142.8mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Package Quantity | 15 |
| Packaging | Bulk |
| Ripple Current | 20A |
| Test Frequency | 10kHz |
| DC Rated Voltage | 350V |
| RoHS | Compliant |