TDK's B43750A4538M0007 is an aluminum capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It has a diameter of 91mm and a length of 144.1mm, with a lead pitch of 31.7mm. The capacitor is rated for 350V DC and has an equivalent series resistance of 11mR. It is designed for screw mount applications and is available in bulk packaging with a package quantity of 9.
Sign in to ask questions about the TDK B43750A4538M0007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43750A4538M0007 technical specifications.
| Package/Case | Aluminum |
| Diameter | 91mm |
| ESR (Equivalent Series Resistance) | 11mR |
| Lead Pitch | 31.7mm |
| Length | 144.1mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Package Quantity | 9 |
| Packaging | Bulk |
| Ripple Current | 26A |
| Test Frequency | 10kHz |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43750A4538M0007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.