Aluminum Electrolytic Capacitors - Screw Terminal AL-ELKO 3900UF 400V SCREW TERMINALS
TDK B43750A9398M0007 technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Aluminum |
| Diameter | 91mm |
| ESR (Equivalent Series Resistance) | 15mR |
| Lead Pitch | 31.7mm |
| Length | 144.1mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Package Quantity | 9 |
| Packaging | Bulk |
| Ripple Current | 26A |
| Test Frequency | 10kHz |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.