This aluminum capacitor from TDK has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It has a high ripple current rating of 26A and a long lifespan of 8000 hours. The capacitor is packaged in bulk with 25 pieces per unit and has a high DC rated voltage of 400V.
Sign in to ask questions about the TDK B43750A9857M0007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43750A9857M0007 technical specifications.
| Package/Case | Aluminum |
| Diameter | 91mm |
| ESR (Equivalent Series Resistance) | 15mR |
| Lead Pitch | 31.7mm |
| Length | 144.1mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 26A |
| Test Frequency | 10kHz |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43750A9857M0007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.