This 500VDC aluminum electrolytic capacitor features 1800uF capacitance with a 20% tolerance. It has a low ESR of 0.051 and a maximum ripple current of 7000. The capacitor is designed for stud mount applications and has a cylindrical can construction. Operating temperature range is from -40 to 105 degrees Celsius.
TDK B43760A6188M000 technical specifications.
| Capacitance | 1800uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 500VDC |
| ESR | 0.051Ohm |
| Ripple Current | 7000mA |
| Leakage Current | 2075.95@5MinuA |
| Lifetime | 6000h |
| Size | 64.3 X 118.2mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43760A6188M000 to view detailed technical specifications.
No datasheet is available for this part.