Aluminum Electrolytic Capacitors - Leaded 0,47UF 160V AL-ELKO SINGLE ENDED
TDK B43821A1474M007 technical specifications.
| Package/Case | Aluminum |
| Max Operating Temperature | 85°C |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
No datasheet is available for this part.