This 2.2uF aluminum electrolytic capacitor has a DC rated voltage of 450V and is available in a radial package. It features a tin, matte contact plating and a diameter of 10mm. The capacitor has an ESR of 151R and a ripple current of 28mA. It is RoHS compliant and has a tolerance of 20%. The operating temperature range is from -25°C to 85°C.
TDK B43821A5225M000 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 151R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 28mA |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43821A5225M000 to view detailed technical specifications.
No datasheet is available for this part.