Aluminum Electrolytic Capacitors - Leaded 100UF 400V AL-ELKO SINGLE ENDED
TDK B43821A9107M002 technical specifications.
| Package/Case | Aluminum |
| Max Operating Temperature | 85°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43821A9107M002 to view detailed technical specifications.
No datasheet is available for this part.