TDK's B43821F2227M000 is a 220uF aluminum electrolytic capacitor with a DC rated voltage of 250V. It features a radial package with a diameter of 18mm and a length of 40mm. The capacitor is designed to operate within a temperature range of up to 85°C and has a tolerance of 20%. It is available in bulk packaging and is compliant with RoHS regulations.
TDK B43821F2227M000 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 85°C |
| Package Quantity | 125 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43821 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43821F2227M000 to view detailed technical specifications.
No datasheet is available for this part.