Cap Aluminum Lytic 2.2uF 450V 20% (10 X 12.5mm) Radial 5mm 36mA 2000h 85°C Bulk
TDK B43827A5225M000 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 36mA |
| Leakage Current | 39.7@5MinuA |
| Lifetime | 2000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43827A5225M000 to view detailed technical specifications.
No datasheet is available for this part.