Cap Aluminum Lytic 2.2uF 450V 20% Radial 2000h 105°C Bulk
TDK B43828A5225M000 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| Positive Capacitance Tolerance | 20% |
| Lifetime | 2000h |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK B43828A5225M000 to view detailed technical specifications.
No datasheet is available for this part.