The TDK B43851R2477M002 is a 470uF aluminum electrolytic capacitor rated for 200VDC with a 20% tolerance. It features a standard ESR of 0.46 and a ripple current of 760. The capacitor has a leakage current of 2835 at 5 minutes and a lifetime of 3000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style with a 10mm pitch. The TDK B43851R2477M002 operates between -40°C and 105°C and is designed for through-hole mounting.
TDK B43851R2477M002 technical specifications.
| Capacitance | 470uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.46Ohm |
| Ripple Current | 760mA |
| Leakage Current | 2835@5MinuA |
| Lifetime | 3000h |
| Size | 22 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43851R2477M002 to view detailed technical specifications.
No datasheet is available for this part.