Cap Tant 150UF 10V 10% 2917
TDK B45197A2157K409 technical specifications.
| Capacitance | 0.00015F |
| Package/Case | 7343-31 |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
No datasheet is available for this part.