Checking distributor stock and pricing after the page loads.
TDK B45294R1107M409 technical specifications.
| Capacitance | 100uF |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 45mR |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 6.3V |
| RoHS | Not Compliant |
No datasheet is available for this part.