TDK B57211P100M351 technical specifications.
| Package/Case | Radial |
| Depth | 6mm |
| Diameter | 0.51inch |
| Lead Pitch | 0.295inch |
| Packaging | Tape and Reel |
| Series | P11 |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57211P100M351 to view detailed technical specifications.
No datasheet is available for this part.