P11 Series Ø 13 x 6 mm 12 Ohm ±20% Radial Inrush Current Limiter
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Contact Plating | Tin |
| Depth | 6mm |
| Height | 20mm |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Bulk |
| Tolerance | 20% |
| RoHS | Compliant |